Analog Devices ADL5530ACPZ-WP technical specifications.
| -3db Bandwidth | 1GHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 1GHz |
| Gain | 16.8dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Nominal Supply Current | 110mA |
| Number of Channels | 1 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5530ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.