The ADL5531-EVALZ is a 500MHz RF amplifier evaluation kit from Analog Devices. It operates from a nominal supply voltage of 5V with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The kit has a nominal supply current of 100mA and an operating supply current of 100mA. It has a noise figure of 2.5dB and a gain of 20.9dB. The ADL5531-EVALZ is mounted on a PCB and contains lead. It is designed for use in RF applications.
Analog Devices ADL5531-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 500MHz |
| Gain | 20.9dB |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | PCB |
| Noise Figure | 2.5dB |
| Nominal Supply Current | 100mA |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5531-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.