Analog Devices ADL5536-EVALZ technical specifications.
| Package/Case | SOT-89 |
| Evaluation Kit | Yes |
| Frequency | 20MHz |
| Gain | 19.8dB |
| Lead Free | Lead Free |
| Mount | PCB |
| Noise Figure | 2.6dB |
| Nominal Supply Current | 105mA |
| Operating Supply Current | 105mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5536-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.