High-performance RF/IF gain block operating from 30 MHz to 6 GHz. Features a single function with a maximum supply current of 70 mA. Designed for a wide temperature range, from -40°C to 150°C. This integrated circuit offers a 3-terminal configuration.
Analog Devices ADL5545ARKZ-R7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Current-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL5545ARKZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.