
The ADL5565-EVALZ is a differential amplifier with a -3dB bandwidth of 6.75GHz and a gain of 15.5dB. It operates within a temperature range of -40°C to 85°C and consumes a nominal supply current of 80mA at 5.2V. The amplifier is packaged in a SOT-23 package and is not compliant with Reach SVHC regulations. It has a slew rate of 11V/µs and a noise figure of 8.7dB.
Analog Devices ADL5565-EVALZ technical specifications.
| -3db Bandwidth | 6.75GHz |
| Amplifier Type | DIFFERENTIAL |
| Frequency | 6GHz |
| Gain | 15.5dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 8.7dB |
| Nominal Supply Current | 80mA |
| Number of Channels | 1 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5.2V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 11V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5565-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
