
6 GHz ultrahigh dynamic range differential amplifier, featuring a 6.75 GHz -3dB bandwidth and 15.5dB gain. This single-channel operational amplifier operates from a 2.8V to 5.2V supply, with a typical operating supply current of 80mA. It offers a high slew rate of 11000V/µs and a noise figure of 8.7dB. Designed for surface mounting, it comes in an LFCSP EP package and is RoHS compliant.
Analog Devices ADL5565ACPZ-R7 technical specifications.
| -3db Bandwidth | 6.75GHz |
| Package/Case | LFCSP EP |
| Gain | 15.5dB |
| Input Bias Current | 5uA |
| Lead Free | Contains Lead |
| Max Frequency | 6GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Noise Figure | 8.7dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5.2V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 11000V/µs |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5565ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
