
Dual differential operational amplifier featuring a 4.3 GHz bandwidth and ultrahigh dynamic range. Industrial temperature grade operation from -40°C to 85°C. This 24-terminal device, housed in a 4mm x 4mm S-XQCC-N24 package, supports a nominal supply voltage of 3.3V with a maximum limit of 5.25V. Delivers a nominal slew rate of 0.018 V/µs and a common-mode reject ratio of 48.
Analog Devices ADL5567ACPZN-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.25 |
| Slew Rate-Nom | 0.018 |
| Common-mode Reject Ratio-Nom | 48 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL5567ACPZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.