
RF/IF Gain Block operating from 50 MHz to 4.0 GHz. Features 15dB linear gain at 900MHz, with a 3.7dB noise figure. This surface mount component is housed in a SOT-89 package with tin, matte contact plating. It operates with a 5V supply voltage and has a maximum power dissipation of 600mW.
Analog Devices ADL5601ARKZ-R7 technical specifications.
| Amplifier Type | LINEAR |
| Package/Case | SOT-89 |
| Contact Plating | Tin, Matte |
| Frequency | 4GHz |
| Gain | 15dB |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Frequency | 4GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 3.7dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 4000 MHz |
| Operating Supply Current | 83mA |
| Operating Supply Voltage | 5V |
| P1dB | 19dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 552mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 83mA |
| Test Frequency | 900MHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5601ARKZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
