Analog Devices ADL5604-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 700MHz |
| Gain | 12.2dB |
| Lead Free | Contains Lead |
| Mount | PCB |
| Noise Figure | 4.6dB |
| Nominal Supply Current | 318mA |
| Operating Supply Current | 318mA |
| Operating Supply Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5604-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.