
Analog Devices ADL5604ACPZ-R7 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Frequency | 700MHz |
| Gain | 12.2dB |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 4.6dB |
| Number of Channels | 1 |
| Operating Supply Current | 318mA |
| Operating Supply Voltage | 5.25V |
| P1dB | 29.1dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.63GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5604ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
