Single RF amplifier IC operating up to 6GHz. Features a maximum supply current of 124mA and a single function. Operates within a temperature range of -40°C to 105°C. Packaged in a 4-pin SOT-89 (3+Tab) surface-mount configuration.
Analog Devices ADL5611ARKZ-R7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Current-Max | 124 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL5611ARKZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.