
Analog Devices ADL5902ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Max Frequency | 9GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Power Gain | 1.8dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 73mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5902ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.