Analog Devices ADL5902ACPZ-R2 technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 73mA |
| Operating Supply Current | 73mA |
| Response Time | 3000ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5902ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.