
The ADL5903ACPZN-R7 is an 8-pin quad RF detector IC from Analog Devices, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 3V, respectively. The device is packaged in a CSP format, with a width and length of 2mm. It has 8 terminals and a single function, with a quad terminal position.
Analog Devices ADL5903ACPZN-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL5903ACPZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.