
RF detector IC operating from 10MHz to 10000MHz. Features a 16-pin LFCSP EP package with QUAD terminal position. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 105°C. Nominal supply voltage is 5V, with a range of 4.75V to 5.25V. Package dimensions are 4mm x 4mm.
Sign in to ask questions about the Analog Devices ADL5906ACPZN-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5906ACPZN-R7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL5906ACPZN-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.