
Analog Devices ADL5906SCPZN-R7 technical specifications.
| Contact Plating | Gold |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Nominal Supply Current | 69mA |
| Operating Supply Current | 69mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | TruPwr™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5906SCPZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
