
The ADL5920ACPZ is an industrial-grade quad RF detector IC from Analog Devices. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features a 32-pin LFCSP-32 package with a quad terminal position. It is designed for industrial applications and meets the requirements of the specified temperature grade.
Analog Devices ADL5920ACPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.1 |
| Supply Voltage-Min (Vsup) | 4.9 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL5920ACPZ to view detailed technical specifications.
No datasheet is available for this part.