Fast Responding, 45 dB Range, 0.5 GHz to 43.5 GHz Envelope Detector
Analog Devices ADL6010SCPZN-R2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Pin Count | 6 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL6010SCPZN-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.