RF Detector 500MHz to 43500MHz 6-Pin LFCSP EP T/R
Analog Devices ADL6010SCPZN-R7 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Pin Count | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL6010SCPZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.