The ADL6012 is a versatile, broadband envelope detector that operates from 2 GHz to 67 GHz. It features a wide envelope bandwidth of 500 MHz and a fast response time (0.6 ns rise time), making it suitable for wideband envelope tracking, transmitter LO leakage corrections, and high-resolution pulse radar detection. The device offers stable temperature performance across its entire frequency range and includes a quasi-differential 100 ohm output interface.
Analog Devices ADL6012ACPZN technical specifications.
| Frequency Range | 2 to 67GHz |
| Envelope Bandwidth | 500MHz |
| Output Rise Time | 0.6ns |
| Output Fall Time | 1.3ns |
| Input Power Range | -25 to +15dBm |
| Supply Voltage | 3.15 to 5.25V |
| Supply Current | 28.6mA |
| Operating Temperature Range | -55 to +125°C |
| Input Impedance | 50Ω |
| Number of Pins | 10 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Analog Devices ADL6012ACPZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.