
Full-duplex RS-232 transceiver IC, featuring one driver and one receiver, operating at data rates up to 460Kbps. This interface IC supports a supply voltage range of 4.5V to 5.5V with a typical operating supply current of 1mA and a maximum of 2.5mA. It offers robust ESD protection and is housed in a compact MSOP package with tin, matte contact plating. Designed for portable applications, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Analog Devices ADM101EARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM101EARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
