The ADM1020AR is an 8-pin SOIC specialized analog IC from Analog Devices. It operates within a temperature range of 0°C to 85°C and is powered by a supply voltage of 3.3V to 3.6V. This IC features 8 terminals and has a single function. It is packaged in a JEDEC R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length.
Analog Devices ADM1020AR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1020AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.