The ADM1021AARQZ-REEL is a humidity and moisture sensor from Analog Devices, featuring 16 terminals and a dual terminal position. It operates within a temperature range of 0 to 100°C and is supplied with a voltage between 3.3V and 3.6V. The sensor is packaged in a 16-pin SOP package, measuring 3.9116mm in width and 4.9022mm in length.
Analog Devices ADM1021AARQZ-REEL technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1021AARQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.