Analog Devices ADM1021ARQZ-REEL technical specifications.
| Interface Type | Serial (2-Wire, SMbus) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 16 |
| Package/Case | QSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Analog Devices ADM1021ARQZ-REEL to view detailed technical specifications.
No datasheet is available for this part.