The ADM1029ARQZ is a 24-pin SSOP dual analog IC with a maximum operating temperature of 100°C and a supply voltage range of 3.3-5.5V. It has a terminal position of dual and a JEDEC package code of R-PDSO-G24. The device measures 3.9116mm in width and 8.6614mm in length. It is designed for use in a variety of applications and is manufactured by Analog Devices.
Analog Devices ADM1029ARQZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9116 |
| Length | 8.6614 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1029ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.