The ADM1032ARMZ is a serial interface IC with a 2-wire interface operating between 3V and 5.5V. It is packaged in a surface mount MSOP package. The device is designed to operate over a temperature range of 0°C to 150°C. The ADM1032ARMZ is RoHS compliant and lead free.
Analog Devices ADM1032ARMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 170uA |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 1mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 1.375B |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.55V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1032ARMZ to view detailed technical specifications.
No datasheet is available for this part.
