
Analog Devices ADM1051AJR-REEL7 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1051AJR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.