
Analog Devices ADM1060ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 7 |
| Number of Voltages Monitored | 7 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Super Sequencer® |
| Threshold Voltage | 6V |
| Type | Sequencer |
| Undervoltage Threshold | 4.85V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1060ARU-REEL7 to view detailed technical specifications.
No datasheet is available for this part.
