Analog Devices ADM1060ARU-U1 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1060ARU-U1 to view detailed technical specifications.
No datasheet is available for this part.