IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Power Management Circuit
Analog Devices ADM1066ACP-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1066ACP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.