
Analog Devices ADM1067ASU technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Super Sequencer® |
| Type | Sequencer |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1067ASU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.