
Super Sequencer IC with margining control, featuring 8 monitored inputs and 8 monitored voltages. Operates from a 3V to 6V supply, with a maximum supply current of 6mA. Offers reset threshold voltages from 573mV to 1.375V, and an overvoltage threshold of 8.4V. Includes a watchdog timer and 12-bit resolution. Packaged in LQFP for surface mounting, supplied on tape and reel.
Analog Devices ADM1069ASTZ-REEL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 8 |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Type | Sequencer |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1069ASTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
