
Analog Devices ADM1070ART-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Features | Auto Retry |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | -80V |
| Min Input Voltage | -18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 850uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1070ART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
