
The ADM1070ARTZ-REEL is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of -80V and a minimum supply voltage of -18V. The IC is packaged in a SOT-23-6 package and is available in a tape and reel packaging format with 10,000 units per reel. The ADM1070ARTZ-REEL is RoHS compliant and features auto retry functionality.
Analog Devices ADM1070ARTZ-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Features | Auto Retry |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | -80V |
| Min Input Voltage | -18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 850uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1070ARTZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
