Analog Devices ADM1075-1ACPZ-RL7 technical specifications.
| Features | Auto Retry, PMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -35V |
| Min Supply Voltage | -80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5.5mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1075-1ACPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.