
Analog Devices ADM1085AKS-REEL7 technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 640mV |
| Min Reset Threshold Voltage | 560mV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1085AKS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
