
1-channel negative high voltage hot swap controller for surface mount applications. Features auto-retry fault management and requires an external N-channel FET. Operates from a 2.7V to 16.5V supply with a maximum supply current of 1mA. Housed in an 8-pin TSOT package with gull-wing leads, measuring 2.9mm x 1.6mm x 0.87mm. Includes an external sense resistor for circuit breaker functionality with a typical threshold voltage of 47mV.
Analog Devices ADM1173-1AUJZ-RL7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TSOT |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.87 |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193BA |
| Type | Negative High Voltage |
| Fault Management | Auto-Retry |
| External FET | N-Channel |
| Number of Channels | 1 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 16.5V |
| Maximum Supply Current | 1mA |
| External Sense Resistor | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Circuit Breaker Threshold Voltage | 47mV |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADM1173-1AUJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.