
The ADM1232ARM-REEL is a 5V supervisory circuit from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 900mW. The device is packaged in an MSOP case and is suitable for surface mount applications. It has a threshold voltage of 4.62V and a supply current of 500uA. The ADM1232ARM-REEL is not RoHS compliant and contains lead.
Analog Devices ADM1232ARM-REEL technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1232ARM-REEL to view detailed technical specifications.
No datasheet is available for this part.