
Single-channel power supply management IC in a SOIC package, designed for surface mounting. Features include a watchdog timer, active high/low reset with a 1000ms delay and 250ms timeout, and monitoring of one voltage input. Operates from a 4.5V to 5.5V supply voltage, with a typical supply current of 50µA and a maximum of 500µA. Overvoltage threshold is 4.49V, undervoltage threshold is 4.25V, and threshold voltage is 4.62V. Maximum power dissipation is 900µW, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM1232ARN-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900uW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 1000ms |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1232ARN-REEL7 to view detailed technical specifications.
No datasheet is available for this part.
