The ADM1266ACPZ-R7 is an industrial-grade power management IC with 10 channels, operating over a temperature range of -40 to 85°C. It is available in a 64-pin LFCSP package. The device has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.355V and 3.2V, respectively. The IC has a quad terminal position and a JEDEC package code of S-XQCC-N48, with dimensions of 9mm in width and length. It is designed for use in industrial applications.
Analog Devices ADM1266ACPZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.355 |
| Supply Voltage-Min (Vsup) | 3.2 |
| Number of Channels | 10 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1266ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.