
The ADM1275-1ACPZ is a single-channel PMBus IC with a maximum input voltage of 20V and a minimum input voltage of 2.95V. It operates within a temperature range of -40°C to 85°C and consumes an operating supply current of 5mA. The device is packaged in a surface-mount HVQCCN-20 package with a height of 0.75mm and dimensions of 5.1mm in length and width. The ADM1275-1ACPZ is compliant with RoHS regulations and is available in a tray packaging format.
Analog Devices ADM1275-1ACPZ technical specifications.
| Contact Plating | Tin, Matte |
| Features | PMBus |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1275-1ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
