
The ADM1275-2ARQZ is a single-channel power management IC from Analog Devices, featuring latched fault and PMBus capabilities. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum current of 5mA. The device is packaged in a QSOP-16 package and is RoHS compliant. It is available in a rail/Tube packaging format with 98 pieces per package. The ADM1275-2ARQZ has a maximum input voltage of 20V and a minimum input voltage of 2.95V.
Analog Devices ADM1275-2ARQZ technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Features | Latched Fault, PMBus |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1275-2ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
