
Analog Devices ADM1275-3ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Features | PMBus |
| Height | 0.73mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1275-3ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
