Analog Devices ADM1276-3ACPZ-RL technical specifications.
| Address Bus Width | 17b |
| Package/Case | LFCSP EP |
| Density | 1Mb |
| Depth | 5mm |
| Features | PMBus |
| Height | 0.73mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1276-3ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.