This industrial-grade specialized IC from Analog Devices features a 14-pin TSSOP package and operates over a temperature range of -40 to 85°C. It can be supplied with a voltage between 2.95 and 13V. The device has a single function and 14 terminals, with a terminal position of dual. It is designed for use in industrial applications and meets the requirements of various standards.
Analog Devices ADM1294-1AARUZ-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 2.95 |
| Neg Supply Voltage-Nom (Vsup) | -48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1294-1AARUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.