
Dual processor supervisor IC with watchdog timer, monitoring two voltages with active high/low reset outputs. Features a 2.7V to 5.5V operating supply voltage range and a low 40µA supply current. Monitored inputs include a 2.93V threshold voltage and 2.86V undervoltage threshold. Outputs are totem-pole, push-pull, capable of 5mA current. Packaged in a 5mm x 4mm x 1.5mm SOIC surface mount case.
Analog Devices ADM13305-18ARZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Reset Threshold Voltage | 2.93V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Output Current | 5mA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.02V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.86V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM13305-18ARZ to view detailed technical specifications.
No datasheet is available for this part.
