
Dual processor supervisor IC with watchdog timer, featuring two monitored inputs and two voltages. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 40µA. Offers active high/active low reset with a 280ms reset delay and 140ms reset timeout. Includes overvoltage and undervoltage thresholds at 3.02V and 2.86V respectively, with a threshold voltage of 2.93V. Packaged in SOIC for surface mount applications.
Analog Devices ADM13305-18ARZ-RL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.02V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.86V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM13305-18ARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
