
Triple processor supervisor IC for robust power management. Features three monitored inputs and three voltage monitoring channels with a 2V to 5.5V supply voltage range. Offers precise threshold voltages at 2.93V, with undervoltage at 2.86V and overvoltage at 3.02V. Provides active high/low reset with a 280ms reset delay and 140ms reset timeout. Surface mountable in a SOIC package, operating from -40°C to 85°C with a low 40µA supply current.
Analog Devices ADM13307-18ARZ-RL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Monitored Inputs | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.02V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.86V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM13307-18ARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
