
Triple processor supervisor IC, surface mount, SOIC package. Monitors three voltages with thresholds at 4.46V (undervoltage) and 4.67V (overvoltage), featuring a 4.55V threshold. Offers active high/low reset with 280ms delay and 140ms timeout. Operates from 2V to 5.5V supply, consuming a maximum of 40µA. Push-pull output type.
Analog Devices ADM13307-33ARZ-RL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Monitored Inputs | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.46V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM13307-33ARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
