
Analog Devices ADM1385ARS technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.1mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1385ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
